• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A031FZ BA 3.7V 3.0Ah XL Tool battery 3.7 V 3 Ah Li-ion

EAN:
Part number:
Item no:
1/4
Datasheet (PDF)
Unavailable

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tool battery

Battery voltage

3.7 V

Type

BA 3.7V 3.0Ah XL

Capacity (mAh, Ah)

3 Ah

Technology

Li-ion

for brands

Bosch

Rechargeable

Yes

Size

Non-standard rechargeable

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3732005 Bosch Professional 1600A031FZ BA 3.7V 3.0Ah XL Tool battery 3.7 V 3 Ah Li-ion

Security datasheet

Security datasheet 3732005 Bosch Professional 1600A031FZ BA 3.7V 3.0Ah XL Tool battery 3.7 V 3 Ah Li-ion

Description

Battery pack BA 3.7V 3.0Ah XL, rechargeable battery BA 3.7V 3.0Ah XL is your power partner for the line laser GLL 80-33 G and GLL 20-22 G. The charging option during use ensures a seamless workflow without power interruptions. With lithium-ion technology, you can count on long-lasting battery power that allows you to work longer and more efficiently. This rechargeable battery was specially developed for the line laser GLL 80-33 G and GLL 20-22 G. Its secure locking mechanism with metal hinge provides a perfect fit in the tool and a reliable and permanent power supply for your work. The rechargeable battery BA 3.7V 3.0Ah XL is equipped with a USB-C® connection for flexible charging options with various 5 V power supplies. This means that you can charge it anywhere and at any time and your tools are always ready for use. USB-C® cable

This text is machine translated.

Scope of delivery

  • USB-C® cable