• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A039S1 Slotted screwdriver Blade width: 3.5 mm Blade length: 100 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Slotted screwdriver

Blade width

3.5 mm

Size

3.5

Blade length

100 mm

Weight

31 g

Downforce

Slot

Total length

185 mm

31 g

185 mm

100 mm

0.6 mm

3 mm

Other

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3827752 Bosch Professional 1600A039S1 Slotted screwdriver Blade width: 3.5 mm Blade length: 100 mm

Description

High power transmission when unscrewing and tightening screws! S2-steel shaft for outstanding strength and resistance to high torques. If you have to do many screwing tasks, you do not want to be hindered by separated screws or broken screw-head shafts. We have designed our rugged PRO flat-blade screwdriver to allow you to perform all heavy-duty screwdriving tasks effortlessly and without interruption.

This text is machine translated.