• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A039S2 Slotted screwdriver Blade width: 4.5 mm Blade length: 125 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Slotted screwdriver

Blade width

4.5 mm

Size

4.5

Blade length

125 mm

Weight

55 g

Downforce

Slot

Total length

225 mm

55 g

225 mm

125 mm

1.0 mm

5 mm

Other

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3827746 Bosch Professional 1600A039S2 Slotted screwdriver Blade width: 4.5 mm Blade length: 125 mm

Description

High power transmission when unscrewing and tightening screws! S2-steel shaft for outstanding strength and resistance to high torques. If you have to do many screwing tasks, you do not want to be hindered by separated screws or broken screw-head shafts. We have designed our rugged PRO flat-blade screwdriver to allow you to perform all heavy-duty screwdriving tasks effortlessly and without interruption.

This text is machine translated.