• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A03DP3 Square file 200 mm / 8" 1 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Square file

Blade length

200 mm

Blade width

20 mm

Total length

316 mm

Square

316 mm

200 mm

20 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3827548 Bosch Professional 1600A03DP3 Square file 200 mm / 8" 1 pc(s)

Description

C-steel frame for strength, durability and impact resistance If you need to smooth and smooth metal pipes and profiles precisely and with more control over the tool, hand files are always a good option. Our Bosch files are designed for ruggedness and are the tool of your choice when it comes to metal working.

This text is machine translated.