• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional;BITURBO GBH 18 V-36 C Professional;SDS-Max- Cordless hammer drill;18 V;8.0 Ah;Li-ion

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch Professional cordless drill hammer BITURBO with SDS max GBH 18V-36 C, 2 x battery ProCORE18V 8.0Ah

  • 18 V
  • Impact (max.) 7 J
  • Max. drill bit Ø

Technical specifications

Product type

Cordless hammer drill

Voltage

18 V

Capacity (mAh, Ah)

8.0 Ah

Technology

Li-ion

No. of power packs included

2

Operating voltage

18 V

Rotational speed range

0 - 500 U/min

Blow count (max.)

2900 /min

Impact (max.)

7 J

Tool holder

SDS-Max

Weight

5.1

Length

145 mm

Width

411 mm

Height

619 mm

Dim

(L x W x H) 145 x 411 x 619 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303987 Bosch Professional;BITURBO GBH 18 V-36 C Professional;SDS-Max- Cordless hammer drill;18 V;8.0 Ah;Li-ion

Information

Test Summary Report 2303987 Bosch Professional;BITURBO GBH 18 V-36 C Professional;SDS-Max- Cordless hammer drill;18 V;8.0 Ah;Li-ion

Security datasheet

Security datasheet 2303987 Bosch Professional;BITURBO GBH 18 V-36 C Professional;SDS-Max- Cordless hammer drill;18 V;8.0 Ah;Li-ion

Security datasheet 2303987 Bosch Professional;BITURBO GBH 18 V-36 C Professional;SDS-Max- Cordless hammer drill;18 V;8.0 Ah;Li-ion

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

Cordless drill hammer BITURBO with SDS max GBH 18V-36 C. Outstanding compactness and performance of the battery hammer with SDS max GBH 18V-36 C Professional from Bosch. Extremely compact much more compact than any other battery hammer with SDS max on the market. Maximum power and light design BITURBO brushless hammer with brushless motor with ProCORE18V battery and a peak power of max. 7.0 J at 6.1 kg. Extremely intelligent user interface and Bluetooth connectivity in combination with soft start-up and switch lock for permanent chiseling. The following accessories are included in the delivery: 2 x battery ProCORE18V 8.0Ah (1 600 A01 6GK), quick charger GAL 1880 CV (1 600 A00 B8G), 1 x Bluetooth Low Energy Module GCY 42 Professional (1 600 A01 3WF), additional handle (2 608 000 702), machine cloth (ET-No. 1 619 200 413), Grease tube (ET-No. 1 615 430 010), Craftsman suit-case (ET-No. 1 605 438 1G2).

This text is machine translated.

Scope of delivery

  • 2 x battery ProCORE18V 8.0Ah (1 600 A01 6GK), quick charger GAL 1880 CV (1 600 A00 B8G), 1 x Bluetooth Low Energy Module GCY 42 Professional (1 600 A01 3WF), additional handle (2 608 000 702), machine cloth (ET-No. 1 619 200 413), Grease tube (ET-No. 1 615 430 010), Craftsman suit-case (ET-No. 1 605 438 1G2).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.