• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional Einlage L-BOXX 136 1600A002VJ Inset 1-piece (L x W x H) 88 x 398 x 312 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inset

Material

Polystyrene

Width

398 mm

Height

312 mm

Length

88 mm

Dim

(L x W x H) 88 x 398 x 312 mm

Series

L-BOXX

Weight

300 g

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2148745 Bosch Professional Einlage L-BOXX 136 1600A002VJ Inset 1-piece (L x W x H) 88 x 398 x 312 mm

Description

Insert for tool storage. Everything is stored securely. Insert suitable for GBH 3-28 DFR. Completely insert suitable for L-Boxx 136. Ideal room use by exactly on tools and accessories tailored inlay and flexible use of adapted to the respective tool accessories compartments.

This text is machine translated.

What kind of Machine Cases are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.