• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional Einlage L-BOXX 136 1600A002WR Inset (L x W x H) 419 x 302 x 70 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inset

Width

302 mm

Height

70 mm

Length

419 mm

Dim

(L x W x H) 419 x 302 x 70 mm

Series

L-BOXX

Weight

300 g

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2148769 Bosch Professional Einlage L-BOXX 136 1600A002WR Inset (L x W x H) 419 x 302 x 70 mm

Description

Insert for tool storage. Everything is stored securely. Insert suitable for GSR 18 V-EC TE. Completely insert suitable for L-Boxx 136 with space for battery charger and 3 batteries. Ideal room use by exactly on tools and accessories tailored inlay and flexible use of adapted to the respective tool accessories compartments.

This text is machine translated.

What kind of Machine Cases are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.