• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional Einlage L-BOXX 136 1600A002WW Inset 1-piece (L x W x H) 75 x 392 x 302 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inset

Material

PS

Width

392 mm

Height

302 mm

Length

75 mm

Dim

(L x W x H) 75 x 392 x 302 mm

Series

L-BOXX

Weight

0.3 kg

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2148773 Bosch Professional Einlage L-BOXX 136 1600A002WW Inset 1-piece (L x W x H) 75 x 392 x 302 mm

Description

Insert for tool storage. Everything is stored securely. Insert suitable for GSB 14.4/18 VE-2-LI and GSR 14.4/18 VE-2-LI. Completely insert suitable for L-Boxx 136 with space for the battery charger and 2 batteries. Ideal room use by exactly on tools and accessories tailored inlay and flexible use of adapted to the respective tool accessories compartments.

This text is machine translated.

What kind of Machine Cases are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.