• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional Einlage L-BOXX 374 1600A0089U Inset 1-piece (L x W x H) 71 x 381 x 294 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inset

Material

PS

Factory colour

Multicolour

Width

381 mm

Height

294 mm

Length

71 mm

Dim

(L x W x H) 71 x 381 x 294 mm

Series

L-BOXX

Weight

0

Type (Bosch)

Bosch Professional (blue)

Car phone holder features

Foam padding

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2148789 Bosch Professional Einlage L-BOXX 374 1600A0089U Inset 1-piece (L x W x H) 71 x 381 x 294 mm

Description

Insert for tool storage. Everything is stored securely. Insert suitable to GMF 1600 CE and GOF 1600 CE. Completely insert suitable for L-Boxx 374. Ideal room use by exactly on tools and accessories tailored inlay and flexible use of adapted to the respective tool accessories compartments.

This text is machine translated.

What kind of Machine Cases are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.