• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional EXAL18V-160 Charger 1600A03D3A incl. battery level indicator

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Charger

Dim

(W x H x D) 100 x 50 x 200 mm

Battery voltage

18 V

Charging slots

1

Type (Bosch)

Bosch Professional (blue)

Operating voltage

230 V / AC

Features

incl. battery level indicator

Weight

870 g

Width

100 mm

Height

50 mm

Technology

Li-ion

Factory colour

Black

Depth

200 mm

for brands

Bosch

Rechargeable

Yes

14.4-18 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3473614 Bosch Professional EXAL18V-160 Charger 1600A03D3A incl. battery level indicator

User & Safety Instructions

User & Safety Instructions 3473614 Bosch Professional EXAL18V-160 Charger 1600A03D3A incl. battery level indicator

Description

Charger EXAL18V-160, The ultra-fast EXPERT EXAL18V-160 charger takes only 39 minutes to fully charge the EXBA18V-80 battery thanks to its 16 A charging current. Intelligent Active Air Cooling 2.0 efficiently cools the batteries, and FlexTemp Charging increases the charge temperature range of the EXPERT batteries to -10°C to +55°C. Both functions reduce down time by enabling a faster start of charging of warm batteries even after tough applications. Furthermore, FlexTemp Charging also enables charging cold batteries. This ultra fast charger comes with three charging modes: Standard, Power boost and long life. The modes can be activated via the charge mode button, as required. Power boost mode is your choice if you want to get full at the highest speed. Select the Long Life mode for a softer, full charge, which can extend the life of the battery. Ultra-fast charger for high-performance applications. 5 LEDs indicate the exact charging status of your battery. Compatible with the Bosch Professional 18V-system and with the cross-brand AMPShare battery alliance. box,carton

This text is machine translated.

What kind of Tool Battery Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)