• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional für GEX 125/150 AC 1600A002VV Inset 1-piece (L x W x H) 106 x 398 x 308 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inset

Suitable for

Bosch GEX 125 AC

Material

Polystyrene

Width

398 mm

Height

308 mm

Length

106 mm

Dim

(L x W x H) 106 x 398 x 308 mm

Series

L-BOXX

Weight

350 g

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2148751 Bosch Professional für GEX 125/150 AC 1600A002VV Inset 1-piece (L x W x H) 106 x 398 x 308 mm

Description

Insert for tool storage. Everything is stored securely. Insert suitable for GEX 125/150 AC. Completely insert suitable for L-Boxx 238. Ideal room use by exactly on tools and accessories tailored inlay and flexible use of adapted to the respective tool accessories compartments.

This text is machine translated.

What kind of Machine Cases are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.