• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional für GOS 12V-LI 1600A002VP Inset (W x H) 31.8 cm x 20.25 cm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inset

Width

31.8 cm

Height

20.25 cm

Dim

(W x H) 31.8 cm x 20.25 cm

Series

L-BOXX

Weight

150 g

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2148748 Bosch Professional für GOS 12V-LI 1600A002VP Inset (W x H) 31.8 cm x 20.25 cm

Description

Insert for tool storage. Everything is stored securely. Insert suitable for GOS 12 V-LI. Half-insert suitable for L-Boxx 102 with space for charger and 1 battery. Flexible use of two half-deposits in a Bosch L-Boxx allows the combination of a 12-volt equipment and accessories, from two 12-volt devices or from different openers.

This text is machine translated.

What kind of Machine Cases are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.