• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional für GSR/GSB 12V-15/-20 HX 1600A0089W Inset 1-piece (L x W x H) 317 x 200 x 50 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inset

Material

Polystyrene

Width

200 mm

Height

50 mm

Length

317 mm

Dim

(L x W x H) 317 x 200 x 50 mm

Series

L-BOXX

Weight

150 g

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2148605 Bosch Professional für GSR/GSB 12V-15/-20 HX 1600A0089W Inset 1-piece (L x W x H) 317 x 200 x 50 mm

Description

Insert for tool storage. Everything is stored securely. Insert suitable for GSR 12 V-15, GSR 12 V-20, GSB 12 V-15 and GSR 12V-20HX. Half-insert suitable for L-Boxx 102 with space for 1 battery (4.0 Ah). Flexible use of two half-deposits in a Bosch L-Boxx allows the combination of a 12-volt equipment and accessories, from two 12-volt devices or from different openers.

This text is machine translated.

What kind of Machine Cases are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.