• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GBH 12-52 D SDS-Max-Hammer drill 230 V 1700 W incl. case

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch Professional GBH 12-52 D SDS-Max-Hammer drill 230 V 1700 W incl. case

  • 1700 W 230 V
  • Impact (max.) 19 J
  • Max. drill bit Ø 150 mm

Technical specifications

  • Drill-Ø concrete, hammer drill, from 12.0 mm;Drill-Ø concrete, hammer drill, up to 52.0 mm;Drill-Ø concrete, hammer drill 12 – 52 mm;Opt. Application area concrete, hammer drill 30 – 50 mm;Drill-Ø concrete, break-through drill 80 – 80 mm;Drill-Ø concrete, drill bits, up to 150.0 mm;Drill-Ø in concrete with hollow drill bits 50 - 150 mm
Product type

Hammer drill

Type

GBH 12-52 D

Voltage

230 V

1700 W

Operating voltage

230 V

Rotational speed range

0-220 U/min

Blow count (max.)

2150 /min

Impact (max.)

19 J

Max. drill diameter

150 mm

Tool holder

SDS-Max

Features

incl. case

Functions

Roto stop

Weight

11500 g

Length

600 mm

Width

120 mm

Height

312 mm

Dim

(L x W x H) 600 x 120 x 312 mm

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 2620144 Bosch Professional GBH 12-52 D SDS-Max-Hammer drill 230 V 1700 W incl. case

Warranty Terms

Warranty Terms 2620144 Bosch Professional GBH 12-52 D SDS-Max-Hammer drill 230 V 1700 W incl. case

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

Features

  • High-class motor for maximum performance in SDS max applicationsThe powerful motor provides 19 joules of impact energy for a high removal rate for heavy chisel workDurable thanks to extremely robust metal componentsVibration ControlRotation Control ClutchSpeed selectionRestart protectionVario lock
  • This text is machine translated.

Scope of delivery

  • Hammer drill GBH 12-52 D.
  • Machine cloth
  • Additional handle
  • Craftsman suit-case
  • Grease tube

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.