
Highlights & Details
Bosch Professional GBH 18V-28 CF SDS-Plus-Cordless hammer drill 18 V 8.0 Ah Li-ion incl. rechargeables, incl. charger, incl. case
- 18 V
- Impact (max.) 3.4 J
- Max. drill bit Ø 28 mm
Technical specifications
- Product type
Cordless hammer drill
- Voltage
18 V
- Capacity (mAh, Ah)
8.0 Ah
- Technology
Li-ion
- No. of power packs included
2
- Operating voltage
18 V
- Rotational speed range
0-950 U/min
- Blow count (max.)
4220 /min
- Impact (max.)
3.4 J
- Max. drill diameter
28 mm
- Tool holder
SDS-Plus
- Features
incl. rechargeables
incl. charger
incl. case
- Weight
3.4 kg
- Weight, information
without rechargeable battery
- Length
392 mm
- Width
103 mm
- Height
249 mm
- Dim
(L x W x H) 392 x 103 x 249 mm
- UKCA
not relevant
Documents & Downloads
Information
Test Summary Report 2804833 Bosch Professional GBH 18V-28 CF SDS-Plus-Cordless hammer drill 18 V 8.0 Ah Li-ion incl. rechargeables, incl. charger, i
Security datasheet
Security datasheet 2804833 Bosch Professional GBH 18V-28 CF SDS-Plus-Cordless hammer drill 18 V 8.0 Ah Li-ion incl. rechargeables, incl. charger, i
Security datasheet 2804833 Bosch Professional GBH 18V-28 CF SDS-Plus-Cordless hammer drill 18 V 8.0 Ah Li-ion incl. rechargeables, incl. charger, i
Warranty Terms
Warranty Terms 2804833 Bosch Professional GBH 18V-28 CF SDS-Plus-Cordless hammer drill 18 V 8.0 Ah Li-ion incl. rechargeables, incl. charger, i
Signal word
GHS / EUH statements
- EUH 208: Contains a substance that may cause an allergic reaction
- EUH 210: Safety data sheet available on request
Description
This text is machine translated.
Features
- Brushless motor
Scope of delivery
- GBH 18V-28 CF
- 2 x PC 8.0 Ah ProCore battery
- GAL 1880 CV
- GCY 42
- Change chuck
- L-BOXX 238
- L-BOXX insert
What kind of Hammer Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























