• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Plus-3 2608579916 Drill bit/chisel bit set 11-piece SDS-Plus 1 pc(s)

1/4
Product type
Drill bit/chisel bit set
Material suitability
Concrete
Masonry
Content
1 pc(s)
Tool holder
SDS-Plus
Weight
1520 g
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

SDS plus-3 drill set

  • The 4-spiral Dura-Design offers an effective drilling dust removal for durability

Technical specifications

Product type

Drill bit/chisel bit set

Material suitability

Concrete

Masonry

Content

1 pc(s)

Tool holder

SDS-Plus

Weight

1520 g

Length

200 cm

Depth

200 mm

Height

50 mm

Width

150 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355001 Bosch Accessories Plus-3 2608579916 Drill bit/chisel bit set 11-piece SDS-Plus 1 pc(s)

Description

The SDS plus-3 drill offers long life when drilling into concrete. In order to avoid heat generation, the 4-spiral Dura-Design offers an effective drilling dust removal for an increased durability. It is made of high-alloy steel, which is manufactured with an optimized hardening technology to prevent wear. For added durability, the notched cutting edges are made from an ideal carbide mixture controlled by Bosch. As a proof of quality, the drill bears the quality mark of PGM Masonry Drill Bit Association Board, which guarantees compliance with strict tolerances, precise drilling and a firm hold of the mounting materials. The drill is intended for work in concrete and masonry and can be used with SDS Plus system drill hammers.

This text is machine translated.

Scope of delivery

  • SDS plus-3 hammer drill bits: 5 x 50 x 110 mm, 6 x 50 x 110 mm, 8 x 50 x 110 mm (2x), 6 x 100 x 160 mm, 8 x 100 x 160 mm (2x), 10 x 100 x 160 mm, 12 x 100 x 160 mm, chisels: flat chisel 250 mm, point chisel 250 mm

System requirements

  • SDS plus tool attachment

More interesting products

(*All information is plus legal VAT)