
Number
Total (€ 69.99 / piece)
€ 69.99
incl. VAT
Only 8 Piece(s) available
Technical specifications
- Product type
Hammer drill bit
- Drill hole Ø
14 mm
- Material
Carbide metal
- Material suitability
Masonry
Stone
Concrete
- Working length
950 mm
- Content
1 pc(s)
- Total length
1000 mm
- Tool holder
SDS-Plus
- Weight
657 g
- Length
1000 mm
- (Ø)
14 mm
- Height
14 mm
- Width
14 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 803150 Heller Bionic 19884 4 Carbide metal Hammer drill bit 14 mm Total length 1000 mm SDS-Plus 1 pc(s)
User & Safety Instructions
User & Safety Instructions 803150 Heller Bionic 19884 4 Carbide metal Hammer drill bit 14 mm Total length 1000 mm SDS-Plus 1 pc(s)
Description
Features
- Long life and low fracture probability, even in Reinforcing results by highly effective hard-jet-technology
- Hard metal cutting with bissigem tooth profile for the effective zermahlung of the drill material
- High drilling speed thanks to wide Twinmax spiral
- Vibration optimized drilling behavior protects the user
- Certified by the Wall Drill Testing Association (PGM) on the requirements of the German Institute for Building Technology (DIBt.
Hints
This text is machine translated.






















