
Number
Total (€ 1.79 / piece)
€ 1.79
incl. VAT
14-day return policy included
Technical specifications
- Product type
Masonry twist drill bit
- Drill hole Ø
6 mm
- Material
Carbide metal
- Material properties
carbide-tipped
- Material suitability
Masonry
Stone
Concrete
- Working length
60 mm
- Content
1 pc(s)
- Total length
100 mm
- Tool holder
Cylinder shank
- Weight
16 g
- Drill features
Spiral groove
- Length
100 mm
- Width
24 mm
- Bore diameter
6 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 803507 Heller ProStone 18020 7 Carbide metal Masonry twist drill bit 6 mm Total length 100 mm Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 803507 Heller ProStone 18020 7 Carbide metal Masonry twist drill bit 6 mm Total length 100 mm Cylinder shank 1 pc(s)
Description
Hints
This text is machine translated.






















