• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Promoline 2607019455 Carbide metal Hammer drill bit set 5-piece 5 mm, 6 mm, 8 mm SDS-Plus 1 Set

1/2
Product type
Hammer drill bit set
Drill hole Ø
5 mm
6 mm
8 mm
Material
Carbide metal
Material suitability
Stone
Masonry
Concrete
Working length
27 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Product type

Hammer drill bit set

Drill hole Ø

5 mm

6 mm

8 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Stone

Masonry

Concrete

Working length

27 mm

Content

1 Set

Tool holder

SDS-Plus

Drill features

incl. chisel

Length

160 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815037 Bosch Accessories Promoline 2607019455 Carbide metal Hammer drill bit set 5-piece 5 mm, 6 mm, 8 mm SDS-Plus 1 Set

Description

Chisel and hammer drill set with SDS plus chuck. 5-part Kit contains 1 SDS plus chisel 250 mm. 1 SDS plus flat chisel 20 x 250 mm. 3 SDS plus-S2 drill bits with diameter 5 / 6 / length 110 mm and with diameter 8 x 160 mm. Best equipped for practically every task: SDS plus chisel and hammer drill set for concrete and masonry. Whether it is cable routing or correction and cancellation work. With these tools you can work quickly and effectively in masonry. Pointed chisel for easy demolition and correction work in concrete and penetrations in masonry. Flat chisel, 20 mm wide. Targeted refraction allows precise correction work in concrete as well as breakouts and breakouts in masonry.High-quality steel and optimal hardening processes guarantee a long service life and consistent quality. 3 SDS plus hammer drill bits with high-quality carbide cutting for long life. Spiral shape for fast drilling dust removal. Fast, tool-free drill and chisel change through SDS plus system saves a lot of time and effort. Suitable for light hammer drills of all electrical tool brands with SDS Plus mounting. Safety information: Please wear safety goggles, dust mask, hearing protection and work gloves when using the device.

This text is machine translated.

Scope of delivery

  • SDS-plus pointed chisel 250 mm
  • SDS-plus flat chisel 20 x 250 mm
  • 3 x SDS-plus HM-drill (Ø x working length/total length): 5 x 50/110 mm, 6 x 50/110 mm, 8 x 100/160 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.47*

More interesting products

(*All information is plus legal VAT)