• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita NEMESIS II B-58992 Twist drill bit set 5-piece 5 mm, 6 mm, 8 mm, 10 mm SDS-Plus 1 Set

1/2
Product type
Twist drill bit set
Drill hole Ø
5 mm
6 mm
8 mm
10 mm
Material suitability
Concrete
Working length
50 mm
110 mm
Content
1 Set
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

42 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: 5-part
Product type

Twist drill bit set

Drill hole Ø

5 mm

6 mm

8 mm

10 mm

Material suitability

Concrete

Working length

50 mm

110 mm

Content

1 Set

Tool holder

SDS-Plus

Length

165 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464267 Makita NEMESIS II B-58992 Twist drill bit set 5-piece 5 mm, 6 mm, 8 mm, 10 mm SDS-Plus 1 Set

Description

NEMESIS II drill with SDS-PLUS chuck
An innovative improvement of the head design "power shouders" and the spiral "multi-value-flute" make the Nemesis II hammer drill 20% faster when drilling in concrete, provide for a 25% longer service life and thereby have a 150% longer service life, especially when drilling in reinforced concrete. ØxLänge 5x115, 6x115, 6x165, 8x165, 10x165 mm.

This text is machine translated.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)