• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita NEMESIS II B-58104 Hammer drill bit 1-piece 8 mm Total length 165 mm SDS-Plus 1 pc(s)

1/2
Product type
Hammer drill bit
Drill hole Ø
8 mm
Material suitability
Concrete
Stone
Working length
100 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length of cut: 100 mm
  • Shaft with flat end: Yes
Product type

Hammer drill bit

Drill hole Ø

8 mm

Material suitability

Concrete

Stone

Working length

100 mm

Content

1 pc(s)

Total length

165 mm

Tool holder

SDS-Plus

Shank Ø

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464268 Makita NEMESIS II B-58104 Hammer drill bit 1-piece 8 mm Total length 165 mm SDS-Plus 1 pc(s)

Description

NEMESIS II are four-edge hammer drills with SDS-PLUS chuck
NEMESIS II hammer drills were developed especially for drilling in concrete with steel reinforcement and are characterized by several features: A unique head design "power shouders" with optimized cutting geometry and wear display, a faster removal of the drilling material thanks to the new spiral shape "Multi-Value-Flute" and a longer service life.

This text is machine translated.

Hints

This text is machine translated.