• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GBH18V-28 -Cordless hammer drill 18 V

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch Professional GBH18V-28 -Cordless hammer drill 18 V

  • 18 V
  • Max. drill bit Ø

Technical specifications

  • SDS-Plus tool attachment
Product type

Cordless hammer drill

Voltage

18 V

Length

367 mm

Nominal voltage

18.0 V

18.0 V

367 mm

28 mm

3.3 J

SDS-plus socket

30 mm

4220 1/min

3.3 kg

16.4 m/s²

1.5 m/s²

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3827736 Bosch Professional GBH18V-28 -Cordless hammer drill 18 V

Datasheet 3827736 Bosch Professional GBH18V-28 -Cordless hammer drill 18 V

Security datasheet

Security datasheet 3827736 Bosch Professional GBH18V-28 -Cordless hammer drill 18 V

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

Hammer Drill with SDS plus GBH18V-28, For frequent anchor drilling you need wired power, but without the cable that slows your pace or helps to fatigue in demanding tasks. With the PRO GBH18V-28 you can drill with full power and without cable. You get a brushless motor and a robust hammer action with a impact energy of 3.3 J for medium-heavy to heavy drilling tasks. KickBack Control, vibration control and compatibility with the PRO GDE18V-16 dust extraction support the user protection. With two working modes (100% and 70%) you can adjust the performance to suit the material and application. The PRO and EXPERT 18V platforms ensure mobility, providing reliable runtime and consistent performance. A storage hook enables the comfortable temporary hanging while working, and the integrated LED improves the view in dark places or in closed rooms. Designed for professionals in fundamental and structural engineering, electrical installation and HVAC, the PRO GBH18V-28 provides the power you need for drilling diameters up to 28 mm and for chiseling jobs in concrete, stone and masonry. For a cleaner and safer working environment, the PRO GDE 18V-16 dust extraction system can be easily installed. Simply click on it and you can start. The PRO GBH18V-28 is fully compatible with Bosch PRO and EXPERT 18V batteries and chargers, as well as the AMPShare system, giving you flexibility in all your tools. Additional handle (2 602 025 191). Depth stop (1 613 001 009). Cleaning cloth (1 619 200 413). Grease tube (ET no. 1 615 430 010). L-BOXX238N (1 600 A01 2G2). L-BOXX INSERT (1 600 A02 SG3)

This text is machine translated.

Scope of delivery

  • Additional handle (2 602 025 191)
  • Depth stop (1 613 001 009)
  • Cleaning cloth (1 619 200 413)
  • Grease tube (ET no. 1 615 430 010)
  • L-BOXX238N (1 600 A01 2G2)
  • L-BOXX INSERT (1 600 A02 SG3)

Hints

Without battery and without charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.