• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GCG 18V-310 (C) solo 06019C4100 Cordless grease gun 310 ml

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Battery-operated cartridge press GCG 18V-310

  • 3.5 kN pressure force

Technical specifications

Container type

Dichtungsmasse und Kleber

Product type

Cordless grease gun

Capacity

310 ml

Content

1 pc(s)

Width

80 mm

Height

225 mm

Length

491 mm

Screen size diagonal (inches)

24 inch

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373015 Bosch Professional GCG 18V-310 (C) solo 06019C4100 Cordless grease gun 310 ml

Warranty Terms

Warranty Terms 2373015 Bosch Professional GCG 18V-310 (C) solo 06019C4100 Cordless grease gun 310 ml

Description

The compact 18V battery-operated cartridge press - for cartridges up to 310 ml. Professional 18V system. Ultimate performance. Maximum freedom. All batteries are compatible with new and existing Bosch Professional tools of the same voltage class.

This text is machine translated.

Features

  • Speed selection
  • Speed preselection
  • Thanks to speed preselection with 9 speed settings and trigger for variable speed, the material flow can be easily regulated
  • Thanks to 3.5 kN pressure force and a maximum feed rate of 9 mm/sec, fast work progress even with viscous adhesives
  • The automatic reverse function stops the push on the pushrod when the pull-off is released, was used to prevent the material from dripping or leaking.ü

Scope of delivery

  • Battery-operated cartridge press GCG 18V-310
  • box,carton

What kind of Grease Guns, Lubrication are you looking for?

More interesting products

(*All information is plus legal VAT)