• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GCL 12V-50-22 CG Multi-line laser Green laser Range (max.): 50 m

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Multi-line laser

Features

Green laser

Range (max.)

50 m

Laser category

2

Visible beam length

540 nm

Tripod thread mount

1/4"

Length

150 cm

Width

250 mm

Height

600 mm

Dim

(L x W x H) 150 cm x 250 mm x 600 mm

Weight

5

Manufacturer's standards (no certificate)

Type (Bosch)

Bosch Professional (blue)

Type

GCL 12V-50-22 CG

Voltage

12.00 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376015 Bosch Professional GCL 12V-50-22 CG Multi-line laser Green laser Range (max.): 50 m

Description

Combined Laser GCL 12V-50-22 CG, The GCL 12V-50-22 CG Professional is your reliable partner for precision tasks. With its robust, rubber-reinforced housing and IP65 degree of protection, it is dust and water-resistant so that you can concentrate on your work. The Leveling Remote APP for remote control of laser lines and points accelerates the setting and allows more time for work. Additionally, you can use Dual Power SOURCE to switch between the 12 V Li-ion battery and AA alkaline batteries to avoid downtime due to a low battery and to work smoothly. The GCL 12V-50-22 CG is designed for simple and intuitive operation and has a single mode button, battery indicator and a U-shaped laser window for a larger opening angle of the horizontal line. It is perfect for professionals who require precise alignment. Whether you're setting up sockets, installing drywall panels, or installing ceiling lights by transferring points from the floor to the ceiling, the GCL 12V-50-22 CG Professional makes work easier and more efficient. In order to be able to start immediately, the laser receiver mode is always activated in the GCL 12V-50-22 CG. With the optional LR 7 Professional laser receiver , the working range is increased to up to 50 meters. Green laser lines and dots provide up to four times better visibility than red lines and ensure that your work is always accurate. With the holder RM 20 Professional laser lines can be positioned precisely around solder points. Rotary bracket RM 20 Professional (1 600 A03 1YN). Stand BT 150 Professional (0 601 096 B00) 4 x 1.5 V-LR6 battery (AA). AA1 Alkaline battery adapter (1 608 M00 C1B). Target plate Bag

This text is machine translated.

Scope of delivery

  • Swivel bracket RM 20 Professional (1 600 A03 1YN)
  • Stand BT 150 Professional (0 601 096 B00)
  • 4 x 1.5 V-LR6 batteries (AA)
  • AA1 Alkaline battery adapter (1 608 M00 C1B)
  • Target plate
  • Bag

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)