
Technical specifications
- Working range with receiver: 50 m
- Solder point accuracy: ± 0.7 mm/m
- Color Laser Line: red
- projection: 2 lines / 2 points
- Product type
Plump dot and multi-line laser
- Features
Self-levelling
Incl. bag
- Range (max.)
20 m
- Accuracy (+/-)
0.3 mm/m
- Auto-adjustment range (+/-)
4°
- Laser category
2
- Visible beam length
650 nm
- Operating time (battery-powered)
18 hrs.
- Power supply (details)
4 x 1.5 V LR6 (AA) batteries
- Tripod thread mount
1/4"
- Length
250 cm
- Width
350 mm
- Height
150 mm
- Dim
(L x W x H) 250 cm x 350 mm x 150 mm
- Weight
600 g
Manufacturer's standards (no certificate)
- Type
GCL2-50C+ RM 2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1554883 Bosch Professional GCL2-50C+ RM 2 Plump dot and multi-line laser Self-levelling, Incl. bag Range (max.): 20 m
User & Safety Instructions
User & Safety Instructions 1554883 Bosch Professional GCL2-50C+ RM 2 Plump dot and multi-line laser Self-levelling, Incl. bag Range (max.): 20 m
Description
Features
- Dual Power Source: operation via 12 V Li-ion battery or alkaline batteries possible
- Bluetooth ®
- Horizontal and vertical laser lines
- Two-centric solder points
- Pendulum locking provides for a safe transportation
- Dust and splash-water protection according to IP54
- 100% compatible with all 10.8 & 12 V batteries and chargers of the Bosch Professional series.
Scope of delivery
- 4 x 1.5 V LR6 (AA) batteries
- AA1 alkaline battery adapter
- Rotating holder RM2
- GCL2-50 C/CG deposit 1
- Target
- Protective case.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















