• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GDS 12V-115 06019E0103 Cordless impact driver 12 V 2.5 Ah Li-ion incl. spare battery

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cordless impact driver GDS 12 V-115, with 2 x 3.0 Ah Li-ion battery, L-Boxx

  • 12 V/2.5 Ah;Li-ion batteryScrew Ø (max.) (details) M4-M12;Torque levels 2

Technical specifications

Product type

Cordless impact driver

Voltage

12 V

Capacity (mAh, Ah)

2.5 Ah

Technology

Li-ion

No. of power packs included

2

Idle speed (details)

(1st/2nd Stage) 0-1200/2600 U/min

Torque levels

2

Max. screw Ø

M4-M12

Features

incl. spare battery

Transmission type

2-speed

Weight

0.9 kg

Weight, information

incl. rechargeable battery

Width

54 mm

Height

177 mm

Length

137 mm

Dim

(L x W x H) 137 x 54 x 177 mm

Power supply (LOV)

rechargeable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2148538 Bosch Professional GDS 12V-115 06019E0103 Cordless impact driver 12 V 2.5 Ah Li-ion incl. spare battery

Description

Cordless impact driver GDS 12 V-115. Longer service life and higher precision and so compact as always. 100% longer life thanks to the brushless EC motor technology and an optimized impact. Higher accuracy of the screws: 2-stage power control in order to avoid overspeeding of small screws as well as a maximum torque of 115 Nm. Through the 2.5 Ah battery packs higher runtime. LED ring light for illuminating the work area even at dark places. Brushless EC motor technology from Bosch for up to 100% longer life. Much longer service life by high efficiency and the Bosch battery technology. Very compact design for perfect handling even in narrow places and overhead work.

This text is machine translated.

Scope of delivery

  • 2 x battery GBA 12 V 3.0 Ah (1 600 A 00 x 79)
  • L-Boxx 102 (1 600 A 00 1RP)
  • Quick charger GAL 1230 CV (1 600 A00 R44)
  • L-Boxx inlay for device
  • L-Boxx inlay for accessories

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.