• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GDS18V-1400 06019R5000 Impact driver Li-ion

EAN:
Part number:
Item no:
1/7
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch Professional GDS18V-1400 06019R5000 Impact driver Li-ion

  • /Li-ion battery

Technical specifications

Product type

Impact driver

Technology

Li-ion

Width

90 mm

Height

259 mm

Length

207 mm

Dim

(L x W x H) 207 x 90 x 259 mm

Nominal voltage

18 V

18 V

90 mm

259 mm

207 mm

3.00 kg

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3827837 Bosch Professional GDS18V-1400 06019R5000 Impact driver Li-ion

User & Safety Instructions

User & Safety Instructions 3827837 Bosch Professional GDS18V-1400 06019R5000 Impact driver Li-ion

Description

Impact wrench GDS18V-1400, Heavy work with large bolts for example on flanges, truck tires or railway tracks can be extremely strenuous. Compressed air tools often lie heavily in your hand and cause heavy strain on your wrists during long periods of use. On the other hand, most battery-operated impact screwdrivers do not provide the necessary force to tighten and loosen bolts up to M30 effectively. The PRO GDS18V-1400 Rotary Impact Wrench gives you a torque of up to 1,400 Nm and a break-out torque of 2,200 Nm – more than enough for your hard jobs. With only 3.0 kg weight and a head length of 207 mm, it is very compact and offers excellent ergonomics. So you can work for longer without getting tired. With 3 speed settings, Auto Shut-Off and ABR-Mode, you always retain full control for all professional applications. Thanks to the integrated LED light, you can work precisely at all times, even in the most difficult lighting conditions. The PRO GDS18V-1400 Rotary Impact Wrench is Ideal for heavy applications such as metal processing, heating and air conditioning and car repairs and provides reliable performance when screwing and releasing metal materials with pin sizes up to M30. box,carton

This text is machine translated.

Scope of delivery

  • box,carton

Hints

Without battery and without charger