• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GDS18V-450H 06019K4201 Cordless impact driver 18 V Li-ion

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch Professional GDS18V-450H 06019K4201 Cordless impact driver 18 V Li-ion

  • 18 V/Li-ion battery

Technical specifications

  • Tool holder:1/2 inch male square
Product type

Cordless impact driver

Voltage

18 V

Technology

Li-ion

Blow count

3150 1 /min

Width

77 mm

Height

214 mm

Length

169 mm

Dim

(L x W x H) 169 x 77 x 214 mm

Nominal voltage

18.0 V

Idle speed

0-2300 1/min

18.0 V

77 mm

214 mm

169 mm

450 Nm

1/2 inch external square

3150 1/min

0-2300 1/min

1.6 kg

15.2 m/s²

1.5 m/s²

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3827598 Bosch Professional GDS18V-450H 06019K4201 Cordless impact driver 18 V Li-ion

User & Safety Instructions

User & Safety Instructions 3827598 Bosch Professional GDS18V-450H 06019K4201 Cordless impact driver 18 V Li-ion

Description

Battery-operated impact screwdriver GDS18V-450H, the PRO GDS18V-450H combines power with an extraordinary tool control. With a torque of 450 Nm and a torque of 800 Nm, this impact driver can easily handle screws and nuts from M10 to M20. The user interface lets you choose between five speed levels and four screw modes to ensure optimum tool control. Secure Socket Release (SSR) prevents the tool insert from sticking to the screw/nut. Shut Off After Time stops the tool after a predefined period of time to prevent damage to screws or workpieces. Auto Bolt Release (ABR) stops turning when a nut is loosened and prevents it from falling off the thread. The Auto Stop (STOP) mode provides five sensitivity levels for stopping the tool when a screw is flush. This protects both the screw and the workpiece. The PRO GDS18V-450H is Ideal for metal workshops, locksmiths, industrial assembly, frame construction and vehicle maintenance and can handle screws and nuts from M10 to M20. It is compatible with all Bosch Professional 18V batteries and chargers (Professional 18V system) as well as AMPShare, the brand-wide rechargeable battery alliance. Use EXPERT batteries for maximum performance. The brushless PRO GDS18V-450H with 1/2" square, friction ring and safety bore provides an operator interface with several functions, a tool status indicator, an LED light and a belt clip for added convenience. L-BOXX 136 (1 600 A01 2G0). 1/1 L-BOXX INSERT (1 600 A02 DG5)

This text is machine translated.

Scope of delivery

  • L-BOXX 136 (1 600 A01 2G0)
  • 1/1 L-BOXX INSERT (1 600 A02 DG5)

Hints

Without battery and without charger