• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GLL 12V-100-33 CG Multi-line laser

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 769.00 / piece)
€ 769.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multi-line laser

Accuracy (+/-)

0.3 mm/m

Auto-adjustment range (+/-)

4°

Length

89 mm

Width

162 mm

Height

139 mm

Dim

(L x W x H) 89 x 162 x 139 mm

Weight

960 g

Manufacturer's standards (no certificate)

Type

GLL 12V-100-33 CG

Voltage

12.00 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3376014 Bosch Professional GLL 12V-100-33 CG Multi-line laser

User & Safety Instructions

User & Safety Instructions 3376014 Bosch Professional GLL 12V-100-33 CG Multi-line laser

Security datasheet

Security datasheet 3376014 Bosch Professional GLL 12V-100-33 CG Multi-line laser

Description

Linie GLL 12V-100-33 CG, the GLL 12V-100-33 CG Professional is a robust linear laser with simple and intuitive operation. With its rubber reinforcement of housing and laser windows as well as the protection class IP65 for protection against dust and water, it withstands harsh building site conditions. The Leveling Remote APP enables the remote control of the three 360 ° laser lines to make the work more precise and time saving. Dual Power source allows you to switch flexibly between 12 V Li-ion and AA alkaline batteries as a replacement power source. Enjoy the easy operation of the GLL 12V-100-33 CG with a new keyboard design for a clear selection of the laser lines and a large battery display for more comfort. The line laser is perfectly suitable for aligning walls and partitions, laying of tiles and floors as well as for stair building. It has three 360° lines for simultaneous horizontal and vertical leveling and thus enables easy working in large rooms with just one tool. In order to be able to start immediately, the laser receiver mode is always activated in the GLL 12V-100-33 CG. With the optional laser receiver LR 7 Professional the working range is increased to up to 100 meters (radius). The light green laser lines offer up to four times better visibility than red lines and thus provide for precision in each task. L-BOXX 136 (1 600 A01 2G0). Universal holder LB 10 Professional. 1 x battery GBA 12V 2.0Ah (1 600 Z00 02X). Quick charger GAL 12V-40 Professional (1 600 A01 9R3). Ceiling terminal DK 20 professional (1 608 M00 C4C). Target plate Bag

This text is machine translated.

Scope of delivery

  • L-BOXX 136 (1 600 A01 2G0)
  • Universal holder LB 10 Professional
  • 1 x battery GBA 12V 2.0Ah (1 600 Z00 02X)
  • Quick charger GAL 12V-40 professional (1 600 A01 9R3)
  • Ceiling terminal DK 20 professional (1 608 M00 C4C)
  • Target plate
  • Bag

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)