
Highlights & Details
Bosch laser distance meter GLM 150-27 C ISO
- Reading range 0.08 m - 150 m
- Accuracy ± 1.5 mm;IP54
Technical specifications
- Product type
Laser range finder
- Type
GLM 150-27 C
- Min. reading range
0.08 m
- Max. reading range
150 m
- Accuracy ±
1.5 mm
- Reading time (max.)
4 s
- Units of measurement
mm
cm
m
ft
in
- Functions
Addition and substraction
Non-stop reading
Area calculator
Indirect measurement (trigonometric)
Volume calculator
- Weight
0.210 kg
IP54
- Memory
50
- Laser category
2
- Laser wavelength
650 nm
ISO standards
- Type
GLM 150-27 C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2743476 Bosch Professional GLM 150-27 C Laser range finder Calibrated to (ISO standards) 150 m
Warranty Terms
Warranty Terms 2743476 Bosch Professional GLM 150-27 C Laser range finder Calibrated to (ISO standards) 150 m
Description
This text is machine translated.
Features
- 2.8 inch color display1/4 inch tripod threadIntegrated target opticsProfessional laser distance measurer for long distances (even in the outdoor area) and with intelligent documentationPrecise laser measurement at large distances thanks to digital camera target optics with zoom functionEasy to read thanks to large, high-contrast IPS color display with flip-screen functionConnection via Bluetooth or USB port for simple data documentation
Scope of delivery
- Laser rangefinder GLM 150-27 C GLM 150-27 C
- Micro USB cable
- Protective case
- Wrist strap
What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











