• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GLM60-31 Laser range finder 60 m

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laser distance measurer GLM60-31

  • Reading range - 60 m
  • Accuracy ± IP65

Technical specifications

  • Class 2 laser
Product type

Laser range finder

Max. reading range

60 m

Weight

0.15 kg

IP65

Laser category

2

Type

GLM60-31

Wavelength

635 nm

0.15 kg

TRUE

TRUE

IP65

Class 2

635 nm

Red

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3827812 Bosch Professional GLM60-31 Laser range finder 60 m

Datasheet 3827812 Bosch Professional GLM60-31 Laser range finder 60 m

User & Safety Instructions

User & Safety Instructions 3827812 Bosch Professional GLM60-31 Laser range finder 60 m

Description

GLM60-31 Laser Distance Meter, The GLM60-31 Laser Distance Meter is your tool for reliable measurements on site. Designed for daily loads on construction sites, this laser range finder can survive falls from a height of up to 1.5 m on concrete thanks to a robust internal skeleton structure and an external rubber coating. IP65 certification ensures a long service life through protection against water, dust and other hard conditions – the GLM60-31 is a reliable choice for all your measurement tasks. The GLM60-31 is designed for user-friendliness and enables a quick and easy measurement on the construction site. The intuitive keyboard and the bright color display simplify the use – even for beginners. Whether you're working in wood, metal or HVAC, this laser distance meter enables fast and accurate measurements that help you make your work easier. The GLM60-31 offers extraordinary versatility for the construction site. With seven measurement modes and automatic calculations for length, area and volume, this laser distance meter is suitable for a variety of applications. Compatibility with the Bosch lithium-ion battery helps you avoid downtime and get more out of your business day.

This text is machine translated.

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?

More interesting products

(*All information is plus legal VAT)