• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GNB 18V-38 06019L7000 Cordless nail gun

1/21
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Battery-operated concrete nail gun GNB 18V-38 without battery

  • Symbol image for Bosch Professional GNB 18V-38 06019L7000 Cordless nail gun
  • Symbol image for Bosch Professional GNB 18V-38 06019L7000 Cordless nail gun
  • Symbol image for Bosch Professional GNB 18V-38 06019L7000 Cordless nail gun

Technical specifications

Product type

Cordless nail gun

Voltage

18 V

Technology

Li-ion

No. of power packs included

0

Operating voltage

18 V

Battery voltage

18 V

Power supply (LOV)

rechargeable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060454 Bosch Professional GNB 18V-38 06019L7000 Cordless nail gun

User & Safety Instructions 3060454 Bosch Professional GNB 18V-38 06019L7000 Cordless nail gun

User & Safety Instructions 3060454 Bosch Professional GNB 18V-38 06019L7000 Cordless nail gun

Description

Battery-operated concrete nail GNB 18V-38, cardboard box with box inserts; 1 x push-out pin (1 600 A02 K03); 1 x mounting hooks (1 600 A02 K07)

This text is machine translated.