• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GNB 18V-38 06019L7002 Cordless nail gun incl. case, incl. rechargeables, incl. charger

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cordless nail gun

Features

incl. case

incl. rechargeables

incl. charger

Capacity (mAh, Ah)

4.0 Ah

Max. nail length

38 mm

Nail capacity

22 pc(s)

No. of power packs included

2

Type (Bosch)

Bosch Professional (blue)

Battery voltage

18 V

Factory colour

Multicolour

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3060458 Bosch Professional GNB 18V-38 06019L7002 Cordless nail gun incl. case, incl. rechargeables, incl. charger

User & Safety Instructions

User & Safety Instructions 3060458 Bosch Professional GNB 18V-38 06019L7002 Cordless nail gun incl. case, incl. rechargeables, incl. charger

User & Safety Instructions 3060458 Bosch Professional GNB 18V-38 06019L7002 Cordless nail gun incl. case, incl. rechargeables, incl. charger

User & Safety Instructions 3060458 Bosch Professional GNB 18V-38 06019L7002 Cordless nail gun incl. case, incl. rechargeables, incl. charger

Description

Battery-operated concrete nail GNB 18V-38, 1 x XL-BOXX (1 605 438 1GL); 1 x XL-BOXX insert for GNB 18V-38 (6 082 850 728); 1 x push-out pin (1 600 A02 K03); 1 x mounting hooks (1 600 A02 K07); 2 x ProCORE18V 4.0Ah battery (1 600 A01 6GB); Quick charger GAL 18V-40 Professional (1 600 A01 9RJ)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.