
Technical specifications
- Operating voltage
12 V
- Product type
Cordless random orbital polisher
- Rotational speed (max.)
7000 U/min
- Rotational speed (min.)
1400 U/min
- Rotational speed range
1400 - 7000 U/min
- Weight
5
- Content
1 pc(s)
- Polishing head Ø
12.5 mm
- Width
250 mm
- Length
350 cm
12 V
125 mm
128 mm
243 mm
125 mm
1400-7000 1/min
0
FALSE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3410722 Bosch Professional GPX 12V-125 06019L4100 Cordless random orbital polisher 12 V 1400 - 7000 U/min 12.5 mm
User & Safety Instructions 3410722 Bosch Professional GPX 12V-125 06019L4100 Cordless random orbital polisher 12 V 1400 - 7000 U/min 12.5 mm
User & Safety Instructions 3410722 Bosch Professional GPX 12V-125 06019L4100 Cordless random orbital polisher 12 V 1400 - 7000 U/min 12.5 mm
Description
This text is machine translated.
Scope of delivery
- Eccentric polisher
- box,carton











