
Technical specifications
- Operating voltage
12 V
- Product type
Cordless random orbital polisher
- Weight
5
- Content
1 pc(s)
- Polishing head Ø
77 mm
- Width
350 mm
- Length
250 cm
12 V
77 mm
126 mm
214 mm
77 mm
0
FALSE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3410723 Bosch Professional GPX 12V-77 06019L4000 Cordless random orbital polisher 12 V 77 mm
User & Safety Instructions 3410723 Bosch Professional GPX 12V-77 06019L4000 Cordless random orbital polisher 12 V 77 mm
User & Safety Instructions 3410723 Bosch Professional GPX 12V-77 06019L4000 Cordless random orbital polisher 12 V 77 mm
Description
This text is machine translated.
Scope of delivery
- Eccentric polisher
- box,carton











