
Technical specifications
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
Mulcher
- Rechargeable battery capacity (details)
5.5 Ah
- Type (Bosch)
Bosch Professional (blue)
- Cutting width (max.)
46 cm
- Blade depth setting
2 x
- Collector
60 l
- Weight
28.5 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3731876 Bosch Professional GRA18V2-46SP Rechargeable battery Cordless lawn mover Mulcher Cutting width (max.) 46 cm
Datasheet 3731876 Bosch Professional GRA18V2-46SP Rechargeable battery Cordless lawn mover Mulcher Cutting width (max.) 46 cm
User & Safety Instructions
User & Safety Instructions 3731876 Bosch Professional GRA18V2-46SP Rechargeable battery Cordless lawn mover Mulcher Cutting width (max.) 46 cm
Description
This text is machine translated.
Scope of delivery
- box,carton
- Mulching plugs (1 600 A02 R3X)
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




