• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GRG 18V-16 C 0.601.9K5.001 Cordless nail gun incl. spare battery, incl. charger, incl. case

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Tensile force, max. 16000.0 N.Stroke length 0 - 25 mmRivet diameter 3 - 6.4 mmVoltage 18.0
Product type

Cordless nail gun

Features

incl. spare battery

incl. charger

incl. case

Voltage

18 V

Capacity (mAh, Ah)

4.0 Ah

Technology

Li-ion

No. of power packs included

2

Cable length

0 mm

Dim

(L x W x H) 290 x 67 x 357 mm

Length

290 mm

Width

67 mm

Weight

1.6 kg

Type (Bosch)

Bosch Professional (blue)

Height

357 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618705 Bosch Professional GRG 18V-16 C 0.601.9K5.001 Cordless nail gun incl. spare battery, incl. charger, incl. case

Warranty Terms

Warranty Terms 2618705 Bosch Professional GRG 18V-16 C 0.601.9K5.001 Cordless nail gun incl. spare battery, incl. charger, incl. case

Description

Product highlightsThe GRG 18V-16 C Professional attaches various blind rivets (3.0 to 6.4 mm diameter) with a constant tensile force of 16,000 N. This riveting gun offers two operating modes: AUTO for an automatic riveting process and MANUAL for individual control of the workflow. The integrated Bluetooth connectivity allows the user to individually define and track the maintenance schedule for his tool via the Bosch Toolbox app.Equipment and applicationThe GRG 18V-16 C Professional is ideal for connecting pre-drilled metal work pieces in air conditioning and electrical installations, metal construction, roof and facade assembly work, car repairs and much more.Additional informationSupplied with 4 mouthpieces (3.0/3.2 mm, 4.0 mm, 4.8/5.0 mm, 6.4 mm), mounting key for simple mouthpiece changes, suspension eye, mandrel container and belt clip. With brushless motor and tool status display at the user interface.

This text is machine translated.

Features

  • Mounting of blind rivets from 3.0 to 6.4 mm diameter with a single toolChoice of two rivet modes: AUTO or MANUALBuilt-in Bluetooth connectivity for easy customization and tracking of maintenance plans via the Bosch Toolbox app

Scope of delivery

  • RIVET GUN GRG 18V-16 C
  • 2x battery ProCORE18V 4.0Ah
  • Quick charger GAL 18V-40 professional
  • L-BOXX 136

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.