• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GRG 18V-16 C solo 0.601.9K5.000 Cordless nail gun brushless, w/o battery, w/o charger

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cordless nail gun

Features

brushless

w/o battery

w/o charger

Voltage

18 V

Technology

Li-ion

Cable length

0 cm

Operating voltage

18 V

Dim

(L x W) 290 mm x 67 mm

Length

290 mm

Width

67 mm

Weight

1.6 kg

Type (Bosch)

Bosch Professional (blue)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2618704 Bosch Professional GRG 18V-16 C solo 0.601.9K5.000 Cordless nail gun brushless, w/o battery, w/o charger

User & Safety Instructions

User & Safety Instructions 2618704 Bosch Professional GRG 18V-16 C solo 0.601.9K5.000 Cordless nail gun brushless, w/o battery, w/o charger

Warranty Terms

Warranty Terms 2618704 Bosch Professional GRG 18V-16 C solo 0.601.9K5.000 Cordless nail gun brushless, w/o battery, w/o charger

Description

Product highlightsThe GRG 18V-16 C Professional attaches various blind rivets (3.0 to 6.4 mm diameter) with a constant tensile force of 16,000 N. This riveting gun offers two operating modes: AUTO for an automatic riveting process and MANUAL for individual control of the workflow. The integrated Bluetooth connectivity allows the user to individually define and track the maintenance schedule for his tool via the Bosch Toolbox app.Equipment and applicationThe GRG 18V-16 C Professional is ideal for connecting pre-drilled metal work pieces in air conditioning and electrical installations, metal construction, roof and facade assembly work, car repairs and much more.Additional informationSupplied with 4 mouthpieces (3.0/3.2 mm, 4.0 mm, 4.8/5.0 mm, 6.4 mm), mounting key for simple mouthpiece changes, suspension eye, mandrel container and belt clip. With brushless motor and tool status display at the user interface.

This text is machine translated.

Features

  • Mounting of blind rivets from 3.0 to 6.4 mm diameter with a single toolChoice of two rivet modes: Auto or manualBuilt-in Bluetooth connectivity for easy customization and tracking of maintenance plans via the Bosch Toolbox app

Scope of delivery

  • Battery-operated nail gun GRG 18V-16 C
  • box,carton

Hints

Bosch Professional 18 battery required - not included

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.