• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GRL 600 CHV 360-degree laser

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Drill.machine GRL 600 CHV

  • Extremely flexible in bad weather with robust design, high shock resistance and protection against dust and water according to IP68Intuitive, time-saving operation thanks to screen and access to the Levelling Remote APP for visualizing all functions including dual inclination settingsPleasant long battery life with 18V-battery system as well as with alkaline batteries (adapter included in delivery)

Technical specifications

  • Operating temperature -10 to + 50 °C.Storage temperature -20 to 50 °C.Working area with receiver: Up to 600 m (diameter)Working area without receiver: Up to 60 m (diameter)Levelling accuracy*: ± 1.5 mm at 30 m* horizontal (* plus unit-dependent deviation), ± 3.0 mm at 30 m* vertical (* plus unit-dependent deviation)Self-leveling range ±8.5% (±5°)Rotation speed: 150/300/600 min−1Power supply 18V Li-ion rechargeable battery, 4 x D batteriesOperating time, max. 60 h, 70 hTripod thread 2 x 5/8".Projection: 1 x 360° line
Product type

360-degree laser

Laser category

2

Length

278 mm

Width

327 mm

Height

188 mm

Dim

(L x W x H) 278 x 327 x 188 mm

Weight

4.6 kg

Manufacturer's standards (no certificate)

Type

GRL 600 CHV

IP68

Features

Case

Accuracy ±

1.5 mm

Type

GRL 600 CHV

Max. reading range

600 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751802 Bosch Professional GRL 600 CHV 360-degree laser

Warranty Terms

Warranty Terms 2751802 Bosch Professional GRL 600 CHV 360-degree laser

Description

Stable, reliable on the construction site - the robust GRL 600 CHV Professional proves its worth even under the harshest conditions. Its stable design makes it impact-resistant and offers according to IP68 protection against dust and water (including battery compartment) for extremely flexible working despite bad weather. It offers convenient connectivity, ensuring more focused work with less time wasted. Thanks to its screen and the access to the Levelling Remote APP, which visualizes all functions, including the dual inclination setting, and saves valuable time, the operation of the device is intuitive. This high-precision laser offers long operating time for uninterrupted working both with the 18V battery system and the supplied alkaline batteries.This tool is designed for outdoor applications involving excavation, concreting, gardening and facade work.The GRL 600 CHV also offers a high-quality receiver with a 125 mm reception area, two-sided display and an offset function in millimeters. The tool is calibrated quickly and easily according to the step-by-step instructions in the intuitive APP - this saves time and resources and guarantees precise results with each work. With the practical "mask mode" available in the APP, reflections and interference with other devices on the construction site can be avoided.

This text is machine translated.

Scope of delivery

  • Drill.machine GRL 600 CHVLaser receiver LR 60 Professional 0 601 069 P00RB 60 Professional receiver holderRechargeable battery adapter BA 1 professional4 x battery LR20 1.5V (D)2 x 1.5 V LR6 battery (AA)L-BOXX 374 1 600 A01 2G3