
Highlights & Details
Bosch Professional GSB 18V-25 -Cordless impact driver incl. case
- Max. drill bit Ø
Technical specifications
- Product type
Cordless impact driver
- Operating voltage
18 V
- Type (Bosch)
Bosch Professional (blue)
- Weight
5
- Weight, information
without rechargeable battery
- Features
incl. case
- Width
400 mm
- Length
450 cm
18.0 V
237 mm
10 mm
10 mm
35 mm
35 mm
56 Nm
21-56 Nm
1.2 kg
0-440 1/min
0-1650 1/min
1.0 m/s²
1.5 m/s²
12.8 m/s²
1.5 m/s²
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3473535 Bosch Professional GSB 18V-25 -Cordless impact driver incl. case
User & Safety Instructions
User & Safety Instructions 3473535 Bosch Professional GSB 18V-25 -Cordless impact driver incl. case
Description
This text is machine translated.
Scope of delivery
- With 6 bits. L-BOXX 136 SIZE 4 (1 605 438 1EN)
Hints
What kind of Percussion Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















