
Bosch Accessories 2607019675 X-Line 15-piece Universal drill bit set Metal, Stone, Concrete, Wood, Masonry 3 mm, 4 mm, 5

Number
15 piece WOOD/CSTONE/CMETAL DRILL SET
Technical specifications
- Product type
Universal drill bit set
- Drill hole Ø
3 mm
4 mm
5 mm
6 mm
8 mm
- Material suitability
Metal
Stone
Concrete
Wood
Masonry
- Tool holder
Cylinder shank
- Material suitability
Alloyed one and unalloyed steel up to 900 N/mm ² tensile strength, non-ferrous metals, grey cast iron, hard plastics, hard and soft woods, brick-work, lime sandstone, nature and cast stone, concrete
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 815043 Bosch Accessories 2607019675 X-Line 15-piece Universal drill bit set Metal, Stone, Concrete, Wood, Masonry 3 mm, 4 mm, 5
Description
This text is machine translated.
Features
- HSS metal drill: DIN 338 type N, right, drilling point 118°, Ø-tolerance h 8, roll-rolled spiral with more polished chamfers, steam-started
- Wood twist drill standard: With centre point shoulder cutter and more polished chamfers, for exact, peel off-free boreholes
- Carbide tipped stone twist drill: According to DIN 8039, drilling point 130°, roll-rolled spiral groove with semicircular profile, impact drilling resistant tungsten carbide panel after European standard, drill surface galvanizes.
Scope of delivery
- Ever 1 drill for wood, stone and metal: Ø 3/4/5/6/8 mm.



