• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpen 0000811003100 Combiset Master 16-piece Universal drill bit set Metal, Stone, Concrete, Wood, Masonry 2 mm, 3 mm, 4

Product type
Universal drill bit set
Drill hole Ø
2 mm
3 mm
4 mm
5 mm
6 mm
7 mm
8 mm
10 mm
Material suitability
Metal
Stone
Concrete
Wood
Masonry
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

30 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal drill bit set

Drill hole Ø

2 mm

3 mm

4 mm

5 mm

6 mm

7 mm

8 mm

10 mm

Material suitability

Metal

Stone

Concrete

Wood

Masonry

Tool holder

Cylinder shank

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308204 Alpen 0000811003100 Combiset Master 16-piece Universal drill bit set Metal, Stone, Concrete, Wood, Masonry 2 mm, 3 mm, 4

Information

Information 2308204 Alpen 0000811003100 Combiset Master 16-piece Universal drill bit set Metal, Stone, Concrete, Wood, Masonry 2 mm, 3 mm, 4

Description

Combination set comprising of metal, stone and wood drills as starter kits for processing the most common materials.

This text is machine translated.

Scope of delivery

  • Wood TM 5: Ø 4 / 5 / 6 / 8 / 7 / 10 mm
  • Long Life TSS 5: Ø 4 / 5 / 6 / 8 / 7 / 10 mm
  • Sprint master TM 6: Ø 2 / 3 / 4 / 5 / 6 / 8 mm
  • This text is machine translated.

What kind of Multi-cut drill bits are you looking for?

More interesting products

(*All information is plus legal VAT)