• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607017367 V-LINE 103-piece Drill bit set Wood, Metal, Plastic, Perspex, Masonry, Stone 1.5 mm, 2 mm,

1/2
Product type
Drill bit set
Drill hole Ø
1.5 mm
2 mm
2.5 mm
3 mm
3.2 mm
3.5 mm
4 mm
4.5 mm
4.8 mm
5 mm
5.5 mm
6 mm
7 mm
8 mm
10 mm
Material suitability
Wood
Metal
Plastic
Perspex
Masonry
Stone
Tool holder
Cylinder shank
Hex shank
Material
HSS TiN
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Drill and bit set V-LINE 103 pcs.

  • 19 HSS-TiN metal drill Ø 1.5 - 7 mm
  • 14 drill bits for stone and wood
  • bit set 53 pcs. + Bit holder
  • socket wrench set SW 5 - 13 mm
  • drill and bits securely and neatly stowed in a suitcase
  • Robust bag with carry handle for transport

Technical specifications

Product type

Drill bit set

Drill hole Ø

1.5 mm

2 mm

2.5 mm

3 mm

3.2 mm

3.5 mm

4 mm

4.5 mm

4.8 mm

5 mm

5.5 mm

6 mm

7 mm

8 mm

10 mm

Show more
Material

HSS TiN

Material properties

TiN

Material suitability

Wood

Metal

Plastic

Perspex

Masonry

Stone

Type (Bosch)

Bosch-do-it (green)

Tool holder

Cylinder shank

Hex shank

Drill features

incl. bit set

Weight

1.63

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1556581 Bosch Accessories 2607017367 V-LINE 103-piece Drill bit set Wood, Metal, Plastic, Perspex, Masonry, Stone 1.5 mm, 2 mm,

Description

For virtually any project-ready: extensive drill and schrauber-set for drilling and fastening tasks in wood, stone and metal. Metal drill with powerful titanium-nitride coating. With the highest surface quality for extreme conditions. Robust wood and stone drill and screwdriver bits and wrench for secure mountings. 19 1.5-7 mm with titanium nitride coating metal drill Ø. Metal drill bits with titanium nitride coating are characterised by a long life and high durability. For fast, clean drilling in a wide range of metals, Plexiglas and hard plastics (not for aluminum). Up to 40% faster drilling progress than comparable bits without titanium-nitride coating. Up to 6-times longer life when professionally cooling. 5 stone drill Ø 4-10 mm with hammer drill resistant hard metal tip for working in brick, limestone, natural and synthetic stone. 9 wood drills Ø 3-10 mm with brad point for point-exact drilling. For hard wood, soft wood and plastic. 53 Screwdriver bits with Phillips, Pozidriv, Torx, hexagonal and slotted head in all common sizes as well as 7 Socket wrench for all screw applications. Practical Bosch V-line case with a clear arrangement of content. Simple and safe removal of the accessories, as well as simplified selection of accessories by application pictograms.

Scope of delivery

  • 9 wood drill bits: Ø 3/3/4/4/5/6/7/8/10 mm
  • 19 HSS-TiN metal drill bits: Ø 1.5/1.5/2/2/2/2.5/3/3/3/3/3.2/3.5/4/4.5/4/5.5/6/7 mm
  • 5 stone. 8/5 drill bits: Ø 4/5/6/8/10 mm
  • 40 screwdriver bits, L = 25 mm: slotted 4/4/6/6/7/7 mm, Phillips PH 0/0/1/1/2/2/2/3/3/3.0/0/1/1/2/2/
  • cross-tip PZ 2/3/3/3
  • Torx T10/10/15/15/20/20/25/25/30/40, inner hexagon SW 3/4/5/6
  • 13 screwdriver bits, L = 50 mm: slotted 4/6 mm
  • cross-tip PH 0/1/2/3
  • Cross slot PZ 0/1/2/3
  • Torx T 10/20/25
  • 7 socket wrenches: 5/6/8/10/11/12/13 mm
  • Flat milling drill Ø 6/22 mm
  • Hole saw Ø 32/38/44/54 mm
  • Countersink
  • Bit holder
  • Hex adapter
  • Allen key
  • Case.

Hints

This text is machine translated.

What kind of Multi-cut drill bits are you looking for?

More interesting products

(*All information is plus legal VAT)