• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSH5MX SDS-Max-Hammer drill Li-ion

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch Professional GSH5MX SDS-Max-Hammer drill Li-ion

  • Impact (max.) 7.8 J
  • Max. drill bit Ø
  • Blue 'SOFT GRIP' icon with rows of circular dots, indicating a textured non-slip surface.

Technical specifications

Product type

Hammer drill

Technology

Li-ion

Operating voltage

230 V

Blow count (max.)

3190 /min

Impact (max.)

7.8 J

Tool holder

SDS-Max

Factory colour

Multicolour

110 mm

260 mm

230 V

467 mm

SDS-max socket

3190 1/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3757618 Bosch Professional GSH5MX SDS-Max-Hammer drill Li-ion

User & Safety Instructions

User & Safety Instructions 3757618 Bosch Professional GSH5MX SDS-Max-Hammer drill Li-ion

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.