Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsPower ToolsPower Drills & ScrewdriversCordless Screwdrivers & Drills

Bosch Professional GSR 120-LI GSR 120-LI+TO-11366574 Cordless drill 12 V 2.0 Ah Li-ion

EAN:
Part number:
Item no:
Bosch cordless drill kit with carrying case, two batteries, charger, drill bits, and accessory bits in storage cases.
Bosch cordless drill kit with carrying case, two batteries, charger, drill bits, and accessory bits in storage cases.
Cordless drill set comprising a blue cordless drill driver, two batteries, charger, and carry case, with brand name visible.
Cordless drill set in an open blue case, comprising a cordless drill, charger, and battery, on a red clip.
A man wearing safety glasses is machining a metal profile with a drill in a workshop. Tools and other work materials can be seen in the background.
A charger with a mains cable and two black Bosch batteries. The background is neutral, and the image highlights the charging accessories.
A blue tool case with the Bosch logo in red lettering.
Bosch cordless drill, model GSR 120-LI, demonstrates the design and ergonomic handle.
Bosch Professional GSR 120-LI GSR 120-LI+TO-11366574 Cordless drill 12 V 2.0 Ah Li-ion-7
Cordless drill with a blue casing, red button and black drill head. Bosch logo visible on the underside of the handle.
A blue Bosch cordless screwdriver with a red switch, model 'GSR 120-LI', is positioned on the right-hand side.
Assorted drill and screwdriver bit set in black and clear storage cases, with color-coded bits arranged in rows.<br>
1/11
Bosch Professional
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Compliance & Certifications
  • Documents & Downloads
  • Accessories

Highlights & Details

  • 12 V/2.0 Ah Li-ion battery

Technical specifications

Product type

Cordless drill

Voltage

12 V

Capacity (mAh, Ah)

2.0 Ah

Technology

Li-ion

No. of power packs included

2

Tool holder

Keyless drill chuck

Drill chuck clamping range

1,5 - 10 mm

Weight

0.8 kg

Power supply (LOV)

rechargeable

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3850161 Bosch Professional GSR 120-LI GSR 120-LI+TO-11366574 Cordless drill 12 V 2.0 Ah Li-ion

User & Safety Instructions 3850161 Bosch Professional GSR 120-LI GSR 120-LI+TO-11366574 Cordless drill 12 V 2.0 Ah Li-ion

User & Safety Instructions 3850161 Bosch Professional GSR 120-LI GSR 120-LI+TO-11366574 Cordless drill 12 V 2.0 Ah Li-ion

Information

Test Summary Report 3850161 Bosch Professional GSR 120-LI GSR 120-LI+TO-11366574 Cordless drill 12 V 2.0 Ah Li-ion

Security datasheet

Security datasheet 3850161 Bosch Professional GSR 120-LI GSR 120-LI+TO-11366574 Cordless drill 12 V 2.0 Ah Li-ion

Warranty Terms

Warranty Terms 3850161 Bosch Professional GSR 120-LI GSR 120-LI+TO-11366574 Cordless drill 12 V 2.0 Ah Li-ion

Related products can be found here

Power DrillsDrill StandsHammer DrillsDrill Bits, Compass SawsStone drill bitsPower Drill AccessoriesEar PlugsLevelsBit setsDrill ChucksWood Drill Bits

What kind of Cordless Screwdrivers & Drills are you looking for?

  • Bosch cordless screwdriver
  • Bosch cordless screwdriver (18V)
  • Bosch cordless screwdriver (blue)
  • Bosch Professional cordless drill driver
  • Bosch Professional cordless screwdriver
  • Cordless drill
  • Cordless screwdriver (18V)
  • Dewalt cordless screwdriver
  • Drywall screwdriver
  • Einhell cordless screwdriver
  • Fein cordless screwdriver
  • Makita cordless drill
  • Makita cordless screwdriver
  • Makita cordless screwdriver (18V)
  • Makita high-speed screwdriver
  • Metabo cordless screwdriver
  • Metabo cordless screwdriver (18V)
  • Ratchet wrench

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

Edding 8850 4-8850-1-4001 Bore hole marker Black 0.7 mm, 1 mm 1 pc(s)

Edding 8850 4-8850-1-4001 Bore hole marker Black 0.7 mm, 1 mm 1 pc(s)

Conrad Electronic

€ 3.79*
Power drill brush attachment 1 Set

Power drill brush attachment 1 Set

Conrad Electronic

€ 11.99*
Toolcraft Angle drill adapter TOOLCRAFT TO-7172757 1,5 - 10 mm

Toolcraft Angle drill adapter TOOLCRAFT TO-7172757 1,5 - 10 mm

Conrad Electronic

€ 11.99*
TOOLCRAFT Magnetic bit holder 60 mm 1/4" (6.3 mm)

TOOLCRAFT Magnetic bit holder 60 mm 1/4" (6.3 mm)

Conrad Electronic

€ 4.79*
TOOLCRAFT Quick-release bit holder 65 mm 1/4" (6.3 mm)

TOOLCRAFT Quick-release bit holder 65 mm 1/4" (6.3 mm)

Conrad Electronic

€ 6.99*
TOOLCRAFT 1613599 Bit set 32-piece Slot, Phillips, Pozidriv, Allen, Hole-in-star, Star

TOOLCRAFT 1613599 Bit set 32-piece Slot, Phillips, Pozidriv, Allen, Hole-in-star, Star

Conrad Electronic

€ 13.99*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list