
Highlights & Details
Battery-operated drill screwdriver GSR 12V-31, 1x GBA 12V 3.0Ah, 1x GBA 12V 2.0Ah, tool bag
- / Li-ion battery
Technical specifications
- Product type
Cordless drill
- Technology
Li-ion
- No. of power packs included
2
- Height
172 mm
- Nominal voltage
12 V
12 V
172 mm
0.8-10 mm
10 mm
10 mm
20 mm
20 mm
50 Nm
Lithium-ions
18-50 Nm
0.8 kg
0-420 1/min
0-1700 1/min
2
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3827637 Bosch Professional GSR12V-31 06019S6005 Cordless drill Li-ion
Datasheet 3827637 Bosch Professional GSR12V-31 06019S6005 Cordless drill Li-ion
Security datasheet
Security datasheet 3827637 Bosch Professional GSR12V-31 06019S6005 Cordless drill Li-ion
Description
This text is machine translated.
Scope of delivery
- 1 x battery GBA 12V 3.0Ah (1 607 A35 0TH)
- 1 x battery GBA 12V 2.0Ah (1 607 A35 24F)
- Charger GAL 12V-20 (2 607 226 187)
- 25pcs. Screw bit set (2 609 160 156)
- 7-piece wood drill bit set (2 609 160 157)
- 7-piece metal drill bit set (2 609 160 158)
- Bosch Professional tool bag 12V (1 600 A00 3BG)
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












