• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSR18V-52 06019S0021 Cordless drill Li-ion brushless

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Battery-operated drill screwdriver GSR18V-52 in L-BOXX

  • / Li-ion battery

Technical specifications

Product type

Cordless drill

Technology

Li-ion

Features

brushless

Weight

2800 g

Width

300 mm

Height

200 mm

Length

300 cm

Dim

(L x W x H) 300 cm x 300 mm x 200 mm

Factory colour

Multicolour

18 V

204 mm

70 Nm

Lithium-ions

25-70 Nm

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3757570 Bosch Professional GSR18V-52 06019S0021 Cordless drill Li-ion brushless

User & Safety Instructions

User & Safety Instructions 3757570 Bosch Professional GSR18V-52 06019S0021 Cordless drill Li-ion brushless

Description

Battery-operated drill screwdriver GSR18V-52, the GSR18V-52 Professional makes screwing and drilling more efficient thanks to its high soft and hard torque of 25 Nm or 52 Nm. Close, difficult areas are no problem for this compact tool with an unusual head length of only 146 mm. You also benefit from a longer life thanks to the less wear-resistant brushless motor. This long-life drill driver has a robust metal chuck for precise screwing and drilling. The GSR18V-52 Professional is mainly designed for table tops, cabinet installers and electrical installers.

This text is machine translated.

Scope of delivery

  • With 6 bits. L-BOXX size 4

Hints

Without battery and without charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.