• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GTC18V-600-16C IR camera

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Thermal imaging camera GTC18V-600-16C

  • Thermal imaging camera
  • Temperature reading range
  • Bolometer matrix

Technical specifications

  • Internal memory: TRUE
Type

GTC18V-600-16C

Product type

IR camera

Weight

1.141 kg

1.141 kg

-10-45 °C

TRUE

TRUE

FALSE

256 px

192 px

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3827574 Bosch Professional GTC18V-600-16C IR camera

Security datasheet

Security datasheet 3827574 Bosch Professional GTC18V-600-16C IR camera

Description

GTC18V-600-16C Thermal Imager, the GTC18V-600-16C combines first-class user friendliness with advanced functionality. The user-friendly HMI has a 4.3-inch widescreen touch screen, so that image analysis, editing and data management can be performed intuitively and efficiently directly on the tool. This camera combines infrared and visual imaging to enable precise infrared images. The GTC18V-600-16C offers first-class picture quality with an infrared resolution (IR) of 256 x 192 pixels. With intelligent functions such as the compensation of small objects, "contours" and "sharpening" precision is guaranteed. The ergonomic hand strap and configurable second release button provide more comfort and better control, even during longer use. Thanks to the wireless connection you can transfer the measured values immediately to the Bosch Thermal On APP - for a fast and error-free documentation. Powered by the 18 V battery platform for interruption-free performance. Rugged design with protection class IP54 and lens protection for long durability. This thermal imager is perfect for HVAC, industrial, automotive, renovation, and building management applications. It allows you to check heating systems, evaluate thermal insulation or display motor components. Advanced features include a K-type temperature sensor interface, LED work light, laser, and a wide temperature range from -20 °C to +600 °C. This makes the tool very versatile for various tasks in the interior and external area.

This text is machine translated.

Scope of delivery

  • Charger GAL 18V-20
  • Order no.: 1 600 A03 66W
  • 1 x battery GBA 18V 2.0Ah
  • Order no.: 1 617 B00 0J0
  • USB-C cable
  • Order no.: 1 600 A02 4N2
  • L-BOXX 136
  • Order no.: 1 600 A01 2G0