• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional Kreuzlinienlaser GLL 3-50 mit Universalhalterung BM 1 Multi-line laser Range (max.): 10 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Line laser GLL of 3-50, with universal holder BM1, L-Boxx.

  • Two vertical and a horizontal laser
  • levelling accuracy laser ± 0.3 mm/m
  • IP54
  • Measurement range 50 m

Technical specifications

  • Working range with receiver: 50 m
  • Levelling accuracy laser/solder: ± 0.3 mm/m/± 0.5 mm/m
  • Automatic levelling range: ± 4°
  • aperture angle horizontal/vertical: 120/130°
  • stand receptacle (1/4") and (5/8")
Product type

Multi-line laser

Range (max.)

10 m

Accuracy (+/-)

0.3 mm

Laser category

2

Tripod thread mount

1/4"

5/8"

Weight

0.94 kg

Weight, information

approx.

Manufacturer's standards (no certificate)

Type (Bosch)

Bosch Professional (blue)

Type

Kreuzlinienlaser GLL 3-50 mit Universalhalterung BM 1

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2148716 Bosch Professional Kreuzlinienlaser GLL 3-50 mit Universalhalterung BM 1 Multi-line laser Range (max.): 10 m

Description

Line laser GLL of 3-50 PROF. The simple solution for all levelling and transmission applications. Versatile application possibilities through complete solution of multi-line laser and mini tripod. Robustness for professional use and further outstanding technical specifications. Compact form and is easy to use. Rotating mini tripod simplifies the continuous fine positioning of laser lines. Height-adjustable telescopic feet enable an ergonomic usage. Nivellierset together with an L-Boxx for systematic storage and simplified transport.

This text is machine translated.

Features

  • Versatile application possibilities for all held Montferrand-builders and installers with two vertical and horizontal laser line and a solder
  • Extended work area by the activation of the pulse-mode and use with the LASER-RECIEVER LR2 PROFESSIONAL
  • High flexibility thanks to the new removable mini stand with height-adjustable telescopic legs
  • Simple User navigation through the self-explanatory keyboard
  • Safe handling thanks to the anti-slip surface
  • High precision with long life span by the automatic transport safety
  • safe use on the construction site thanks to the dust and splash-protection IP54.

Scope of delivery

  • 4 x 1.5 V LR6 batteries (AA)
  • Universal holder BM1 Professional (0 601 015 A00)
  • Target
  • L-Boxx inlay for device, L-Boxx 136 (1 600 A00 1RR)

Hints

Extended 3-year manufacturer's warranty if registered within 6 weeks of purchase. For more information on the Warranty extension, please refer to the user manual. This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.