• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional L-BOXX 102 & Inset Boxen 12tlg. 1600A016NB Transport case Acrylonitrile butadiene styrene Blue (L x W

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

L-Boxx 102 tool case with storage compartments

  • Compatible with other L-BOXX

Technical specifications

  • Inner dimensions 378 x 313 x 71
Product type

Transport case

Suitable for

Universal

Material

Acrylonitrile butadiene styrene

Factory colour

Blue

Width

442 mm

Height

117 mm

Length

357 mm

Dim

(L x W x H) 357 x 442 x 117 mm

Series

L-BOXX

Weight

2.6 kg

Type (Bosch)

Bosch Professional (blue)

Keyboard layout

English, QWERTY

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2589027 Bosch Professional L-BOXX 102 & Inset Boxen 12tlg. 1600A016NB Transport case Acrylonitrile butadiene styrene Blue (L x W

Warranty Terms

Warranty Terms 2589027 Bosch Professional L-BOXX 102 & Inset Boxen 12tlg. 1600A016NB Transport case Acrylonitrile butadiene styrene Blue (L x W

Description

The L-BOXX 102 set with insert box guarantees flexible storage within the framework of the Bosch mobility system. Thanks to its robust design, the L-BOXX 102 set of Ideal is suitable for a safe storage and transport. This practical set includes a special arrangement of 6 small, colored boxes in different sizes for storing various parts such as small accessories or consumables. They offer good clarity and optimal order. In order to ensure maximum flexibility, the set is also fully compatible with other L-BOXX versions and tool inserts as well as the Sortimo vehicle equipment system and thus offers the widest range of practical storage solutions.The L-BOXX 102 set has click connections, the possibility of attaching a lock and can take up to 100 kg load.

This text is machine translated.

Features

  • Thanks to its robust design, the L-BOXX 102 set of Ideal is for safe storage and transportationComprehensive compatibility with other L-BOXX variants, tool inserts and the Sortimo vehicle equipment system for first class flexibility

Scope of delivery

  • L-BOXX 102 1 600 A01 2FZ
  • 12 piece Insert box set L-BOXX 102 1 600 A01 6N9
  • This text is machine translated.

What kind of Machine Cases are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)